
DPDT Power Relay with a 6VDC coil voltage and 5A contact current rating. Features silver/gold contact material, 250VAC/30VDC voltage ratings, and a 360mW coil power consumption. Through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range.
Sign in to ask questions about the Panasonic NC2D-JP-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC2D-JP-DC6V technical specifications.
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 25.4mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-JP-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
