
DPDT power relay featuring a 24VDC dual-coil latching mechanism. Rated for 5A contact current and 250VAC / 30VDC maximum voltage. Operates within a -40°C to 55°C temperature range with 20ms operate and 10ms release times. Through-hole mounting with PC pin termination. Silver/gold contact material ensures reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic NC2D-JPL2-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 33.3mA |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 25.4mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 800mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-JPL2-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
