
This Panasonic NC2D-JPL2-DC3V relay features a latching, dual coil design with a coil current of 266.7mA and a coil power of 800mW. The contact current rating is 5A, and the contact material is silver. The relay is lead free and RoHS compliant, with a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. It has a through hole package and a PC pin termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 266.7mA |
| Coil Power | 800mW |
| Coil Resistance | 11.2R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 800mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |