
The NC2D-JPL2-DC48V is a dual coil latching relay from Panasonic with a maximum current rating of 5A and a maximum voltage rating of 30V DC. It has a coil resistance of 2.88kR and operates at a maximum temperature of 55°C. The relay is lead free and RoHS compliant, with a power consumption of 800mW. It is available in a through hole package with a weight of 16g and a packaging quantity of 20 pieces in bulk.
Sign in to ask questions about the Panasonic NC2D-JPL2-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC2D-JPL2-DC48V technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-JPL2-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
