
DPDT power relay featuring a 5VDC coil voltage and 5A contact current rating. This general-purpose relay offers a 250VAC or 30VDC maximum voltage rating with silver contact material. It operates within a -40°C to 55°C temperature range and mounts via through-hole termination. Coil specifications include 160mA current, 800mW power consumption, 31.3Ω resistance, and a latching, dual-coil type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic NC2D-JPL2-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 160mA |
| Coil Power | 800mW |
| Coil Resistance | 31.3R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 800mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-JPL2-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
