
DPDT power relay featuring a 5VDC dual-coil latching mechanism. Rated for 5A contact current and 250VAC/30VDC maximum voltage. Operates within a -40°C to 55°C temperature range with 20ms operate and 10ms release times. Socketable mounting with solder termination and silver/gold contact material. 800mW coil power consumption and 31.3Ω coil resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic NC2D-L2-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 159mA |
| Coil Power | 800mW |
| Coil Resistance | 31.3R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 11.2mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 800mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-L2-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.