
DPDT power relay featuring a 12VDC coil with 30mA current and 400Ω resistance. Offers a 5A contact current rating with Silver/Gold contact material. Through-hole mounting with PC pin termination, this general-purpose relay operates within a -40°C to 70°C temperature range. Dimensions are 25.4mm (L) x 11.2mm (W) x 27.8mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic NC2D-P-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC2D-P-DC12V technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 11.2mm |
| Height | 27.8mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 16g |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-P-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
