DPDT Power Relay with a 3VDC coil voltage and 120mA coil current, consuming 360mW. Features a 5A contact current rating with Silver/Gold contact material and a 250VAC/30VDC maximum voltage rating. Through-hole mounting with PC pin termination, operating within a -40°C to 70°C temperature range. Includes 20 units per package, with 20ms operate time and 10ms release time.
Panasonic NC2D-P-DC3V technical specifications.
| Coil Current | 120mA |
| Coil Power | 360mW |
| Coil Resistance | 25R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-P-DC3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.