
DPDT general purpose electromechanical relay featuring a 5VDC coil with 72mA coil current and 360mW coil power. Offers a 5A contact current rating with silver and gold contact material. Through-hole mounting with PC pin termination, this relay operates within a -40°C to 70°C temperature range and has a 20ms operate time and 10ms release time. AC voltage rating is 250V, DC voltage rating is 30V, and it is RoHS compliant.
Panasonic NC2D-P-DC5V technical specifications.
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 11.2mm |
| Height | 27.8mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 16g |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-P-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.