FLAT/VERTICAL TYPE HIGH POWER BIFURCATED CONTACT
Panasonic NC2D-PL2-DC100V technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | NC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.