The NC2D-PL2-DC110V is a DPDT relay with a 110V DC coil and a maximum current rating of 5A. It has a maximum voltage rating of 30V and operates within a temperature range of -40°C to 55°C. The relay is available in a through-hole package and is lead-free.
Checking distributor stock and pricing after the page loads.
| Coil Current | 7.27mA |
| Coil Resistance | 15.1kR |
| Coil Voltage (DC) | 110V |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 16g |
| RoHS | Compliant |