
DPDT power relay featuring a 24VDC dual-coil latching mechanism. Offers a 5A contact current rating with silver contacts and a 250VAC/30VDC maximum voltage rating. Operates within a -40°C to 55°C temperature range, with 20ms operate and 10ms release times. Through-hole mounting with PC pin termination.
Panasonic NC2D-PL2-DC24V technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 800mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-PL2-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.