The NC2D-PL2-DC48V is a DPDT relay from Panasonic with a maximum current rating of 5A and a maximum voltage rating of 30V DC. It features a through hole mount and operates within a temperature range of -40°C to 55°C. This relay is lead free and RoHS compliant, making it suitable for various applications.
Sign in to ask questions about the Panasonic NC2D-PL2-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC2D-PL2-DC48V technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2D-PL2-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.