
DPDT General Purpose Relay with 5A contact rating and 250VAC/30VDC max voltage. Features a 24VDC coil with 15mA current, 1.6kΩ resistance, and 360mW power consumption. Operates with 20ms operate time and 10ms release time. Through-hole mounting with PC pin termination. RoHS compliant and suitable for -40°C to 70°C operating temperatures.
Sign in to ask questions about the Panasonic NC2EBD-JP-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC2EBD-JP-DC24V technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 25.4mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2EBD-JP-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
