The NC2EBD-L2-DC24V relay from Panasonic features a 24V DC coil with a current rating of 33.3mA and a resistance of 720 ohms. The relay has silver contacts and is designed for socket mounting. It operates within a temperature range of -40°C to 55°C and is compliant with RoHS regulations. The relay is rated for a maximum voltage of 30V DC and 250V AC.
Panasonic NC2EBD-L2-DC24V technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.