This relay has a coil voltage of 48V DC and a maximum operating temperature of 55°C. It features silver contacts and a DPDT throw configuration. The relay is RoHS compliant and has a maximum voltage rating of 250V AC and 30V DC. It is designed for socket mount and has a minimum operating temperature of -40°C.
Panasonic NC2EBD-L2-DC48V technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.