This Panasonic NC2EBD-L2-DC6V is a dual coil latching relay with a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 30V DC and 250V AC, and a power consumption of 800mW. The relay is socket mount and comes in a 20-pack bulk packaging. It is lead free and RoHS compliant.
Panasonic NC2EBD-L2-DC6V technical specifications.
| Coil Current | 133.3mA |
| Coil Resistance | 45R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.