
DPDT power relay with a 48VDC coil voltage and 7.5mA coil current. Features a 5A contact current rating with Silver/Gold contact material and a 250VAC/30VDC maximum voltage rating. Through-hole mounting with PC pin termination, measuring 25.4x11.2x27.8mm and weighing 16g. Operates within a -40°C to 55°C temperature range, offering 20ms operate time and 10ms release time. This general-purpose relay is lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic NC2EBD-P-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC2EBD-P-DC48V technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 6.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 11.2mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2EBD-P-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
