
The NC2EBD-PL2-DC24V is a dual coil latching relay from Panasonic with a contact current rating of 5A. It operates at a coil voltage of 24V DC and has a coil power consumption of 800mW. The relay is designed for through hole mounting and has a maximum operating temperature of 55°C. It is compliant with RoHS regulations and is available in a package quantity of 20.
Sign in to ask questions about the Panasonic NC2EBD-PL2-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC2EBD-PL2-DC24V technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 800mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2EBD-PL2-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
