
4PDT general purpose power relay with a 48VDC coil voltage, 15mA coil current, and 720mW coil power. Features a 4A contact current rating with Silver/Gold contact material, and a maximum AC voltage rating of 250V and DC voltage rating of 30V. Operates within a temperature range of -40°C to 55°C, with operate and release times of 20ms and 10ms respectively. Socketable mounting style with plug termination, lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic NC4D-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4D-DC48V technical specifications.
| Coil Current | 15mA |
| Coil Power | 720mW |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 720mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
