
General purpose power relay featuring a 5VDC coil with 144mA current, 720mW power consumption, and 34.7 Ohm resistance. This non-latching relay offers a 4PDT contact configuration with a 4A maximum current rating and 5A contact current rating, utilizing silver and gold contact material. Rated for 250VAC and 30VDC maximum voltage, it operates within a -40°C to 55°C temperature range and mounts via socket. Key specifications include a 20ms operate time, 10ms release time, and lead-free, RoHS compliant construction.
Panasonic NC4D-DC5V technical specifications.
| Coil Current | 144mA |
| Coil Power | 720mW |
| Coil Resistance | 34.7R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 720mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
