
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 110VDC coil voltage. This through-hole mounted relay offers a 4A maximum contact current rating with silver/gold contact material and a 5A contact current rating. Operating within a temperature range of -40°C to 55°C, it has an operate time of 20ms and a release time of 10ms. Dimensions are 38.1mm (length) x 11.2mm (width) x 27.8mm (height).
Panasonic NC4D-JP-DC110V technical specifications.
| Coil Current | 8.2mA |
| Coil Resistance | 13.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Height | 27.8mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 18g |
| Width | 11.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
