
General purpose power relay featuring a 24VDC coil with 30mA current and 800R resistance. Offers 4PDT contact configuration with a 4A maximum current rating and 5A contact current rating, utilizing silver and gold contact material. Designed for through-hole mounting with PC pin termination, this relay operates within a -40°C to 55°C temperature range and boasts 20ms operate and 10ms release times. It supports AC voltage ratings up to 250V and DC voltage ratings up to 30V, with a power consumption of 360mW.
Sign in to ask questions about the Panasonic NC4D-JP-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4D-JP-DC24V technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 25.4mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 18g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-JP-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
