Power Relay 5VDC 4A 4PDT(38.1x28.34x10.9)mm THT
Panasonic NC4D-JP-DC5V-VDE technical specifications.
| Coil Current | 144mA |
| Coil Resistance | 34.7R |
| Coil Voltage (DC) | 5V |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.