
General purpose power relay featuring a 6VDC coil with 120mA coil current, 720mW coil power, and 50 Ohm coil resistance. This 4PDT relay offers a 4A maximum contact current rating with silver/gold contact material, suitable for AC voltages up to 250V and DC voltages up to 30V. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 55°C, with operate and release times of 20ms and 10ms respectively. Dimensions are 38.1x28.34x10.9mm, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic NC4D-JP-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4D-JP-DC6V technical specifications.
| Coil Current | 120mA |
| Coil Power | 720mW |
| Coil Resistance | 50R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 25.4mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-JP-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
