
12VDC Power Relay featuring a 4PDT (4 Form C) contact configuration and a 4A maximum current rating. This through-hole mounted relay offers Silver contacts, a 250VAC/30VDC maximum voltage rating, and operates within a -40°C to +55°C temperature range. The dual-coil latching mechanism has a 1.6W power consumption, 133.3mA coil current, and 90Ω coil resistance. It boasts a 20ms operate time and 10ms release time, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Panasonic NC4D-JPL2-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4D-JPL2-DC12V technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 1.6W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-JPL2-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
