
4PDT power relay featuring a 24VDC dual coil latching mechanism with 1.6W power consumption. Offers a 4A contact current rating and 250VAC/30VDC voltage rating, with silver and gold contact material. Through-hole mounting with PC pin termination, operating within -40°C to 55°C. Dimensions are 38.1mm length, 25.4mm depth, and 10.9mm height.
Sign in to ask questions about the Panasonic NC4D-JPL2-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4D-JPL2-DC24V technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 1.6W |
| Coil Resistance | 360R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 25.4mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 1.6W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-JPL2-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
