The NC4D-JPL2-DC48V is a dual coil latching relay from Panasonic with a maximum current rating of 4A and a maximum voltage rating of 30V DC. It has a coil resistance of 1.44kR and a coil current of 33.3mA at 48V DC. The relay is designed for through hole mounting and has a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a power consumption of 1.6W.
Sign in to ask questions about the Panasonic NC4D-JPL2-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4D-JPL2-DC48V technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-JPL2-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.