Power Relay 6VDC 4A 4PDT(38.1x28.34x10.9)mm THT
Panasonic NC4D-JPL2-DC6V technical specifications.
| Coil Current | 266.7mA |
| Coil Resistance | 22.5R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.