The Panasonic NC4D-L2-DC24V is a 4PDT electromechanical relay with a maximum operating temperature range of -40°C to 55°C. It has a maximum current rating of 4A and a maximum voltage rating of 30V DC. The relay's coil current is 66.7mA and coil resistance is 360R, with a coil voltage of 24V DC. The contacts are made of silver and the relay is lead free and RoHS compliant.
Sign in to ask questions about the Panasonic NC4D-L2-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4D-L2-DC24V technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-L2-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.