This Panasonic NC4D-L2-DC48V relay is a 4PDT electromechanical relay with a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. It has a maximum current rating of 4A and a maximum voltage rating of 30V DC. The relay's coil is rated for 48V DC and has a resistance of 1.44kΩ. It is lead-free and RoHS compliant. The relay is mounted in a socket and features a silver contact material.
Sign in to ask questions about the Panasonic NC4D-L2-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4D-L2-DC48V technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-L2-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.