
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration. Coil operates at 12VDC with 60mA current and 720mW power consumption. Contacts rated for 5A at 250VAC or 30VDC, with silver and gold contact material. Through-hole mounting with PC pin termination, offering 20ms operate and 10ms release times. Dimensions are 11.2mm width and 27.8mm height, with a weight of 18g. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic NC4D-P-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4D-P-DC12V technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Height | 27.8mm |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 720mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 18g |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-P-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.