
General purpose electromechanical relay featuring a 4PDT (four pole, double throw) configuration. Coil operates at 24VDC with 30mA current and 720mW power consumption. Contacts rated for 5A at 250VAC or 30VDC, with silver and gold contact material. Through-hole mounting with PC pin termination. Operate time of 20ms and release time of 10ms. RoHS compliant, suitable for operation between -40°C and 55°C.
Sign in to ask questions about the Panasonic NC4D-P-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4D-P-DC24V technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 11.2mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 720mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 18g |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-P-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
