
4PDT General Purpose Power Relay with 6VDC coil voltage, 4A contact current rating, and Silver/Gold contact material. Features a 50 Ohm coil resistance, 120mA coil current, and 720mW coil power. Operates within a -40°C to 55°C temperature range, with 20ms operate time and 10ms release time. Through-hole mounting with PC pin termination, rated for 250VAC and 30VDC maximum voltage. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic NC4D-P-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4D-P-DC6V technical specifications.
| Coil Current | 120mA |
| Coil Power | 720mW |
| Coil Resistance | 50R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 720mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-P-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
