4PDT power relay with a 24VDC dual-coil latching mechanism. Features a 5A contact current rating with Silver/Gold contact material and a 4A maximum current rating. Operates within a -40°C to 55°C temperature range, with 20ms operate time and 10ms release time. Through-hole mounting with PC pin termination, rated for 250VAC and 30VDC maximum voltage.
Sign in to ask questions about the Panasonic NC4D-PL2-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4D-PL2-DC24V technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 1.6W |
| Coil Resistance | 360R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 1.6W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-PL2-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.