
General purpose power relay featuring a 6VDC dual coil with 266.7mA coil current and 1.6W power consumption. Offers 4PDT contact configuration with a 4A maximum current rating and 5A contact current rating, utilizing silver and gold contact material. Designed for through-hole mounting with PC pin termination, this relay operates within a -40°C to 55°C temperature range and boasts 20ms operate time and 10ms release time. Maximum voltage ratings include 250VAC and 30VDC, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Panasonic NC4D-PL2-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4D-PL2-DC6V technical specifications.
| Coil Current | 266.7mA |
| Coil Power | 1.6W |
| Coil Resistance | 22.5R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 1.6W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4D-PL2-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
