
The NC4EBD-DC110V is a general purpose relay with a coil voltage of 110V DC and a contact current rating of 5A. It has a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. The relay is socketable and has a termination of plug. It is a non-latching relay with a coil resistance of 13.5kΩ and a coil current of 8.2mA. The relay is lead free and has a maximum voltage rating of 250V AC and 30V DC.
Sign in to ask questions about the Panasonic NC4EBD-DC110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4EBD-DC110V technical specifications.
| Coil Current | 8.2mA |
| Coil Resistance | 13.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | NC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4EBD-DC110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
