4PDT power relay with a 48VDC coil voltage and 15mA coil current. Features a 5A contact current rating with Silver, Gold contact material and 250VAC/30VDC maximum voltage ratings. This socketable, general-purpose relay offers a 20ms operate time and 10ms release time, with a power consumption of 720mW. Operates within a -40°C to 55°C temperature range and is RoHS compliant.
Sign in to ask questions about the Panasonic NC4EBD-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4EBD-DC48V technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 720mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4EBD-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.