
This socketable power relay features a 5VDC coil with 144mA current, 720mW power, and 34.7Ω resistance. It offers 4PDT contact configuration with a 5A contact current rating and Silver/Gold contact material. Rated for 250VAC and 30VDC maximum voltage, this general-purpose relay has operate and release times of 20ms and 10ms respectively. Operating within a -40°C to 55°C temperature range, it is lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic NC4EBD-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4EBD-DC5V technical specifications.
| Coil Current | 144mA |
| Coil Power | 720mW |
| Coil Resistance | 34.7R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 720mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4EBD-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
