This 4PDT power relay operates with a 6VDC coil voltage and 120mA coil current, consuming 720mW. It features a 5A contact current rating with Silver/Gold contact material and can handle up to 250VAC or 30VDC. The relay offers a 20ms operate time and 10ms release time, with a socketable mounting style. It is lead-free, RoHS compliant, and designed for general-purpose applications.
Sign in to ask questions about the Panasonic NC4EBD-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4EBD-DC6V technical specifications.
| Coil Current | 120mA |
| Coil Power | 720mW |
| Coil Resistance | 50R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 720mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4EBD-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.