
General purpose power relay featuring a 12VDC coil with 60mA coil current and 720mW coil power. Offers 4PDT contact configuration with a 5A contact current rating and Silver/Gold contact material. Through-hole mounting with PC pin termination, this relay operates within a -40°C to 55°C temperature range and has AC voltage ratings up to 250V and DC voltage ratings up to 30V.
Sign in to ask questions about the Panasonic NC4EBD-JP-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4EBD-JP-DC12V technical specifications.
| Coil Current | 60mA |
| Coil Power | 720mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 25.4mm |
| Height | 10.9mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 18g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4EBD-JP-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
