
4PDT general purpose power relay featuring a 24VDC coil with 30mA coil current and 800R coil resistance. Offers a 5A contact current rating with Silver/Gold contact material, suitable for AC loads up to 250V and DC loads up to 30V. Through-hole mounting with PC pin termination, this non-latching relay has a 20ms operate time and 10ms release time. Dimensions are 38.1mm length, 25.4mm width, and 10.9mm height, with an operating temperature range of -40°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic NC4EBD-JP-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 30mA |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 25.4mm |
| Height | 10.9mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 18g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4EBD-JP-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
