4PDT power relay with a 24VDC dual coil latching mechanism. Features silver/gold contacts rated for 5A at 250VAC and 30VDC. Operates within a -40°C to 55°C temperature range with 20ms operate and 10ms release times. Through-hole mounting with PC pin termination, this RoHS compliant component has a 1.6W coil power consumption.
Sign in to ask questions about the Panasonic NC4EBD-JPL2-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4EBD-JPL2-DC24V technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 1.6W |
| Coil Resistance | 360R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 1.6W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4EBD-JPL2-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
