This Panasonic relay features a dual coil design with a latching mechanism, capable of handling 320mA of coil current and 15.6 ohms of resistance. It can operate within a temperature range of -40°C to 55°C and has a maximum voltage rating of 30V DC. The relay is designed for general-purpose use and has a power consumption of 1.6W. It is packaged in a through-hole configuration and is compliant with lead-free standards.
Sign in to ask questions about the Panasonic NC4EBD-JPL2-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4EBD-JPL2-DC5V technical specifications.
| Coil Current | 320mA |
| Coil Resistance | 15.6R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 1.6W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4EBD-JPL2-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.