This 4PDT electromechanical relay from Panasonic features a silver contact material and is lead free. It has a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage of 30V DC and 250V AC. It is RoHS compliant and suitable for through hole mounting.
Panasonic NC4EBD-JPL2-DC6V technical specifications.
| Coil Current | 266.7mA |
| Coil Resistance | 22.5R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.