
This 12V dual coil latching relay has a contact current rating of 5A and operates within a temperature range of -40°C to 55°C. The relay is socket mountable and features a lead-free construction. The coil current is 133mA and coil resistance is 90 ohms. The relay is a general purpose type with a 20ms operate time and 10ms release time.
Sign in to ask questions about the Panasonic NC4EBD-L2-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4EBD-L2-DC12V technical specifications.
| Coil Current | 133mA |
| Coil Resistance | 90R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 1.6W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4EBD-L2-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
