
General purpose power relay featuring a 110VDC non-latching coil with 6.7mA current and 16.4 Ohm resistance. Offers 4PDT contact configuration with a 5A contact current rating and Silver/Gold contact material. Designed for through-hole mounting with PC pin termination, this relay operates within a -40°C to 55°C temperature range and has a 20ms operate time and 10ms release time. Maximum AC voltage rating is 250V, and DC voltage rating is 30V.
Panasonic NC4EBD-P-DC110V technical specifications.
| Coil Current | 6.7mA |
| Coil Resistance | 16.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 11.2mm |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 18g |
| RoHS | Compliant |
No datasheet is available for this part.
