This general purpose relay features a 48V DC coil with a current rating of 15mA and a resistance of 3.2kR. The contact material is silver and the relay is rated for a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and has a power consumption of 720mW. It is available in a through hole package with a 4PDT throw configuration.
Panasonic NC4EBD-P-DC48V technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 720mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.
