
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration. Coil operates at 5VDC with a 144mA current draw and 720mW power consumption. Contacts rated for 5A, with silver and gold plating for enhanced conductivity, and can switch up to 250VAC or 30VDC. Through-hole mounting with PC pin termination, offering 20ms operate and 10ms release times. Operates within a -40°C to 55°C temperature range and is RoHS compliant.
Sign in to ask questions about the Panasonic NC4EBD-P-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4EBD-P-DC5V technical specifications.
| Coil Current | 144mA |
| Coil Power | 720mW |
| Coil Resistance | 34.7R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Height | 27.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 720mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 18g |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4EBD-P-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
