
This general purpose relay from Panasonic features a non-latching coil with a current rating of 120mA and a power consumption of 720mW at 6V DC. The relay has a contact current rating of 5A and is made with silver material. It is lead free and RoHS compliant, with an operating temperature range of -40°C to 55°C. The relay is available in a package quantity of 20 and is packaged in a rail/tube format.
Sign in to ask questions about the Panasonic NC4EBD-P-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic NC4EBD-P-DC6V technical specifications.
| Coil Current | 120mA |
| Coil Power | 720mW |
| Coil Resistance | 50R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 720mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC4EBD-P-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
